Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

850F10RE

Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 1% 50W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 850F10RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 850F10RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Chassis Mount
Power Rating: 50 W
Termination Style: Axial
Resistance Value: 10 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 850F10RE RoHS compliant?
Yes, 850F10RE is RoHS compliant.
What is the lead time for 850F10RE?
The standard lead time for 850F10RE is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,040
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.19
30
$7.32
100
$6.19
250
$5.68
500
$5.39
1,000
$5.14
2,500
$5.08
5,000 +
$5.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!