- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 850F100KE
Ohmite
850F100KE
The 850F100KE is an aluminum-housed, axial terminal wirewound resistor with a 50W power rating and 100 kOhm resistance.
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
The 850F100KE is an aluminum-housed, axial terminal wirewound resistor with a 50W power rating and 100 kOhm resistance.
Search Keywords: 850F100KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:850F100KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:50 W
-
Termination Style:Axial
-
Resistance Value:100 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is 850F100KE RoHS compliant?
Yes, 850F100KE is RoHS compliant.
What is the lead time for 850F100KE?
The standard lead time for 850F100KE is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
482
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
10
$13.21
30
$12.41
50
$11.91
100
$10.86
250
$10.38
500
$9.65
1,000 +
$9.62
Click for Quote
Log in
to unlock special pricing