- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 83FR249
Description
+
Res Wirewound 0.249 Ohm 1% 3W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 83FR249
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:83FR249
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:249 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.1 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
335
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$6.279
100
$4.144
250
$4.054
500
$3.611
1,000
$3.453
2,500
$3.435
5,000
$3.418
7,500 +
$3.401
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT