- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 83F200
Description
+
Res Wirewound 200 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 83F200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:83F200
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:200 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.1 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
30
Order Increment:
10
17 Weeks
can ship
9/8/26
Price (USD)
Qty
Unit Price
30
$2.680
100
$2.341
250
$2.163
500
$1.910
1,000
$1.870
2,500
$1.861
5,000
$1.851
7,500 +
$1.842
Click for Quote
Log in
to unlock special pricing