- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 83F100
Description
+
Res Wirewound 100 Ohm 1% 3W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 83F100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:83F100
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:3 W
-
Resistance Value:100 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:15.1 x 5.5 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
490
Can Ship immediately
Minimum Order Quantity:
30
Order Increment:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
30
$2.22
100
$2.19
250
$2.16
500
$2.13
1,000
$2.10
2,500
$2.07
5,000
$2.04
7,500 +
$2.01
Click for Quote
Log in
to unlock special pricing