- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 825FR50
Description
+
Res Wirewound 0.5 Ohm 1% 25W ±90ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 825FR50
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:825FR50
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533290000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:500 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±90 ppm/°C
-
Military Standard:N/R
Product Guides
+
-
This product is discontinued, but still in stock.
-
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
45
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$24.67
25
$5.54
50
$5.26
100
$4.82
250
$3.96
500
$3.15
1,000 +
$1.57
Click for Quote
Log in
to unlock special pricing