Image is representational - see mfr. specs

825F750E

Ohmite

Res Wirewound 750 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

Технический паспорт АКСЕССУАРЫ Notify Me

RoHS Compliant
BULK Упаковка
Certificate of Compliance Guarantee
Описание +
Res Wirewound 750 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 825F750E
спецификация +
  • Product Attribute
    Attribute Value Select Attribute
  • поставщик:
    Ohmite
  • Артикул / №:
    825F750E
  • Единица измерения:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Chassis Mount
  • Power Rating:
    25 W
  • Termination Style:
    Axial
  • Resistance Value:
    750 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
на складе: 93
Возможна немедленная отправка
Minimum Order Quantity:
10
многократный:
10
13 Weeks Можно отправить 31/8/26
Добавить в корзину
PRICE (USD)
КОЛ-ВО
Unit Price
10
$5.56
30
$5.39
100
$5.20
250
$5.06
500
$3.24
1 000
$1.94
2 500
$1.89
5 000 +
$1.84
Click for Quote
Авторизоваться чтобы разблокировать специальные цены

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!