Image is representational - see manufacturer specifications

Ohmite

825F50RE

Res Wirewound 50 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 50 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 825F50RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 825F50RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Chassis Mount
Power Rating: 25 W
Termination Style: Axial
Resistance Value: 50 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 825F50RE RoHS compliant?
Yes, 825F50RE is RoHS compliant.
What is the lead time for 825F50RE?
The standard lead time for 825F50RE is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 84
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.95
30
$6.53
100
$6.07
250
$5.72
500
$3.60
1,000
$2.16
2,500
$2.02
5,000 +
$1.92
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!