Available Replacements
ROHs Equivalent
825F50RE
825F50RE

Ohmite

In Stock: 0

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

825F50R

Ohmite

Res Wirewound 50 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 50 Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 825F50R
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    825F50R
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533290000
  • COO:
    GB
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Flange Mount
  • Power Rating:
    25 W
  • Termination Style:
    Axial
  • Resistance Value:
    50 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!