- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 825F3K0E
Ohmite
825F3K0E
Res Wirewound 3K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound 3K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 825F3K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:825F3K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:3 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is 825F3K0E RoHS compliant?
Yes, 825F3K0E is RoHS compliant.
What is the lead time for 825F3K0E?
The standard lead time for 825F3K0E is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
219
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
10
$6.76
30
$6.05
100
$5.91
250
$5.67
500
$3.67
1,000
$2.20
2,500
$2.18
5,000 +
$2.15
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT