- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 825F25KE
Description
+
The 825F25KE is a 25W, 25 kOhm aluminum-housed, axial terminal wirewound resistor with a ±1% tolerance.
Search Keywords: 825F25KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:825F25KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:25 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
708
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
50
Order Increment:
10
13 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$12.36
30
$11.60
50
$9.41
100
$9.12
150
$9.07
200 +
$8.28
Click for Quote
Log in
to unlock special pricing