Image is representational - see manufacturer specifications

Ohmite

825F200E

The 825F200E is a 25W, 200Ω axial terminal wirewound resistor with a ±1% tolerance, enclosed in a chassis-mount aluminum housi ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
The 825F200E is a 25W, 200Ω axial terminal wirewound resistor with a ±1% tolerance, enclosed in a chassis-mount aluminum housing.
Search Keywords: 825F200E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 825F200E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Chassis Mount
Power Rating: 25 W
Termination Style: Axial
Resistance Value: 200 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 825F200E RoHS compliant?
Yes, 825F200E is RoHS compliant.
What is the lead time for 825F200E?
The standard lead time for 825F200E is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 133
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$6.01
30
$5.38
100
$5.25
250
$5.04
500
$3.27
1,000
$1.96
2,500
$1.94
5,000 +
$1.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!