Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

825F1R0E

Res Wirewound 1 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 1 Ohm 1% 25W ±50ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 825F1R0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    825F1R0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Chassis Mount
  • Power Rating:
    25 W
  • Termination Style:
    Axial
  • Resistance Value:
    1 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 825F1R0E RoHS compliant?
Yes, 825F1R0E is RoHS compliant.
What is the lead time for 825F1R0E?
The standard lead time for 825F1R0E is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 218
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks can ship 12/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
10
$11.87
30
$8.93
100
$7.34
250
$6.62
500
$6.20
1,000
$5.39
2,500
$5.38
5,000 +
$5.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!