- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 825F1K0E
Ohmite
825F1K0E
Res Wirewound 1K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound 1K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 825F1K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:825F1K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:25 W
-
Termination Style:Axial
-
Resistance Value:1 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is 825F1K0E RoHS compliant?
Yes, 825F1K0E is RoHS compliant.
What is the lead time for 825F1K0E?
The standard lead time for 825F1K0E is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
278
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$8.19
30
$7.70
100
$7.17
250
$6.77
500
$4.26
1,000
$2.55
2,500
$2.40
5,000 +
$2.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT