- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 825F15KE
Ohmite
825F15KE
Res Wirewound 15K Ohm 1% 25W ±20ppm/°C Aluminum Housed AXL Chassis Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | 825F15KE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Technology: | Wirewound |
| Case Style: | Aluminum Housed |
| Mounting: | Chassis Mount |
| Power Rating: | 25 W |
| Termination Style: | Axial |
| Resistance Value: | 15 KOhm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±20 ppm/°C |
| Military Standard: | N/R |