- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 81F121
Description
+
Res Wirewound 121 Ohm 1% 1W ±20ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 81F121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:81F121
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:121 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:11.1 x 3.2 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
17 Weeks
can ship
10/7/26
Price (USD)
Qty
Unit Price
10
$6.129
50
$4.283
100
$3.918
250
$3.835
500
$3.755
1,000
$3.736
2,500
$3.717
5,000 +
$3.699
Click for Quote
Log in
to unlock special pricing