Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

810F75RE

Res Wirewound 75 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 75 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 810F75RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 810F75RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Chassis Mount
Power Rating: 10 W
Termination Style: Axial
Resistance Value: 75 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 810F75RE RoHS compliant?
Yes, 810F75RE is RoHS compliant.
What is the lead time for 810F75RE?
The standard lead time for 810F75RE is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 83
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$17.61
25
$7.99
200
$5.84
400
$5.72
600
$5.59
1,000
$5.03
2,600
$5.02
5,000 +
$5.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!