Image is representational - see manufacturer specifications

Ohmite

810F5R0E

Res Wirewound 5 Ohm 1% 10W ±50ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 5 Ohm 1% 10W ±50ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 810F5R0E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 810F5R0E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Chassis Mount
Power Rating: 10 W
Termination Style: Axial
Resistance Value: 5 Ohm
Tolerance: 1 %
Temperature Coefficient: ±50 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 810F5R0E RoHS compliant?
Yes, 810F5R0E is RoHS compliant.
What is the lead time for 810F5R0E?
The standard lead time for 810F5R0E is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 746
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$10.115
25
$6.766
200
$5.414
400
$5.056
600
$4.872
1,000
$4.665
2,600
$4.653
5,000 +
$4.641
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!