- Ana Sayfa ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 810F50RE
810F50RE
Ohmite
Res Wirewound 50 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Veri Sayfası Donatılar Notify Me
RoHS Compliant
BULK Paketleme
Certificate of Compliance Guarantee
tanım
+
Res Wirewound 50 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 810F50RE
şartname
+
-
Product AttributeAttribute Value Select Attribute
-
satıcı:Ohmite
-
Parça Numarası:810F50RE
-
Ölçü Birimi:Per Each
-
RoHS :Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:10 W
-
Termination Style:Axial
-
Resistance Value:50 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
kaynaklar
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta:
311
Hemen gönderilebilir
Minimum Order Quantity:
5
13 Weeks
Gemi olabilir
8.24.26
PRICE (USD)
MİKTAR
Unit Price
5
$6.98
25
$5.85
200
$5.26
400
$4.97
600
$4.96
1.000
$4.40
2.600
$3.52
5.000 +
$3.47
Click for Quote
Giriş yapmak
özel fiyatların kilidini açmak için
CUSTOMERS
ALSO BOUGHT