Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

810F2K0E

Res Wirewound 2K Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 2K Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 810F2K0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    810F2K0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Chassis Mount
  • Power Rating:
    10 W
  • Termination Style:
    Axial
  • Resistance Value:
    2 KOhm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 810F2K0E RoHS compliant?
Yes, 810F2K0E is RoHS compliant.
What is the lead time for 810F2K0E?
The standard lead time for 810F2K0E is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 243
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
13 Weeks can ship 11/19/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$8.06
10
$8.04
25
$8.02
50
$8.00
100
$6.00
150
$5.60
200 +
$5.49
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!