Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

810F250E

The 810F250E is an axial, aluminum-housed, wirewound resistor with a 10W power rating and 250Ω resistance.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
The 810F250E is an axial, aluminum-housed, wirewound resistor with a 10W power rating and 250Ω resistance.
Search Keywords: 810F250E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 810F250E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Chassis Mount
Power Rating: 10 W
Termination Style: Axial
Resistance Value: 250 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 810F250E RoHS compliant?
Yes, 810F250E is RoHS compliant.
What is the lead time for 810F250E?
The standard lead time for 810F250E is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 147
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks can ship 2/1/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$13.08
25
$7.06
200
$5.62
400
$5.61
600
$5.52
1,000
$5.20
2,600
$5.18
5,000 +
$5.17
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!