- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 810F20RE
Ohmite
810F20RE
Res Wirewound 20 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Ohmite |
| Part No: | 810F20RE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8533210090 |
| COO: | MX |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
200 |
| Technology: | Wirewound |
| Case Style: | Aluminum Housed |
| Mounting: | Chassis Mount |
| Power Rating: | 10 W |
| Termination Style: | Axial |
| Resistance Value: | 20 Ohm |
| Tolerance: | 1 % |
| Temperature Coefficient: | ±20 ppm/°C |
| Military Standard: | N/R |