- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 810F1K5E
Description
+
Res Wirewound 1.5K Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 810F1K5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:810F1K5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:10 W
-
Termination Style:Axial
-
Resistance Value:1.5 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
50
$8.00
100
$6.00
150
$5.60
200 +
$5.49
Click for Quote
Log in
to unlock special pricing