Available Replacements
Non-RoHS Equivalent
810F10R 810F10R Ohmite
810F10R

Ohmite

In Stock: 9

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

810F10RE

Res Wirewound 10 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 10 Ohm 1% 10W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 810F10RE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    810F10RE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    200
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Chassis Mount
  • Power Rating:
    10 W
  • Termination Style:
    Axial
  • Resistance Value:
    10 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±20 ppm/°C
  • Military Standard:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 810F10RE RoHS compliant?
Yes, 810F10RE is RoHS compliant.
What is the lead time for 810F10RE?
The standard lead time for 810F10RE is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.81
25
$6.95
200
$5.72
400
$5.61
600
$5.59
1,000
$5.03
2,600
$5.02
5,000 +
$5.01
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!