- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 80FR909
Description
+
Res Wirewound 0.909 Ohm 1% 10W ±90ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 80FR909
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:80FR909
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:909 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±90 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:46.8 x 10.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Can Ship immediately
Minimum Order Quantity:
5
17 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
5
$6.83
50
$4.78
100
$4.37
250
$4.28
500
$3.94
1,000
$3.92
2,500
$3.90
5,000 +
$3.88
Click for Quote
Log in
to unlock special pricing