For 90 years, Omron Automation has been the leading global manufacturer of fully integrated industrial automation solutions. With a focus on improving lives and contributing to a better society, Omron stands unique as the only manufacturer to successfully integrate input, logic, output, safety and robotics into a single automation platform.
Res Wirewound 4.99K Ohm 1% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
GROUNDING BINDING POST - ALL METAL
Res Wirewound Trimmer 50K Ohm 5% 1W 25(Elec)Turns 1.91mm (13.59 X 5.59 X 12.7mm) Pin Thru-...
NON-INSULATED THRU-HOLE DOUBLE TURRET TERMINAL
MICRO SWITCH™ Toggle Switches: TL Series - Single Pole Double Throw (SPDT) 2 Position (On ...