- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 80F1R82
Ohmite
80F1R82
Res Wirewound 1.82 Ohm 1% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
View Datasheet Accessories Notify Me
RoHS Non-Compliant
BOX Packaging
Certificate of Compliance
Description
+
Res Wirewound 1.82 Ohm 1% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 80F1R82
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:80F1R82
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:1.82 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:46.8 x 10.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 80F1R82 RoHS compliant?
No, 80F1R82 is not RoHS compliant.
What is the lead time for 80F1R82?
The standard lead time for 80F1R82 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
5
17 Weeks
can ship
1/8/27
Price (USD)
Qty
Unit Price
10
$4.73
50
$3.61
250
$3.57
500
$3.53
1,000
$3.49
2,500
$3.45
5,000
$3.41
7,500 +
$3.37
Click for Quote
Log in
to unlock special pricing