- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 80F1R1
Description
+
Res Wirewound 1.1 Ohm 1% 10W ±50ppm/°C Conformal Silicone Ceramic AXL
Search Keywords: 80F1R1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:80F1R1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Style:Axial
-
Power Rating:10 W
-
Resistance Value:1.1 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:46.8 x 10.3 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
13
Can Ship immediately
Minimum Order Quantity:
10
17 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$7.51
50
$5.20
250
$4.57
500
$4.37
1,000
$4.35
2,500
$4.33
5,000
$4.31
7,500 +
$4.29
Click for Quote
Log in
to unlock special pricing