- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 805F7R5E
Ohmite
805F7R5E
Res Wirewound 7.5 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound 7.5 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 805F7R5E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:805F7R5E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:5 W
-
Termination Style:Axial
-
Resistance Value:7.5 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±50 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is 805F7R5E RoHS compliant?
Yes, 805F7R5E is RoHS compliant.
What is the lead time for 805F7R5E?
The standard lead time for 805F7R5E is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
200
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$4.50
25
$4.30
200
$4.04
400
$3.96
600
$3.91
1,000
$3.53
2,600 +
$2.82
Click for Quote
Log in
to unlock special pricing