- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 805F4K0E
Description
+
Wirewound Resistors - Chassis Mount 5watt 4K 1%
Search Keywords: 805F4K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:805F4K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$9.72
100
$7.29
150
$6.80
200 +
$6.67
Click for Quote
Log in
to unlock special pricing