- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 805F400E
Ohmite
805F400E
Res Wirewound 400 Ohm 1% 5W A±20ppm/A°C Aluminum Housed AXL Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Res Wirewound 400 Ohm 1% 5W A±20ppm/A°C Aluminum Housed AXL Chassis Mount
Search Keywords: 805F400E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:805F400E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound11336
-
Case Style:Aluminum Housed11317
-
Mounting:Chassis Mount11323
-
Power Rating:5 W
-
Termination Style:Axial11339
-
Resistance Value:400 Ohm
-
Tolerance:111340%
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is 805F400E RoHS compliant?
Yes, 805F400E is RoHS compliant.
What is the lead time for 805F400E?
The standard lead time for 805F400E is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Can Ship immediately
You may purchase all in-stock quantity of 10
Stock lot only:
10
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
100
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
1
$6.358
100
$5.780
150
$5.400
200 +
$5.290
Click for Quote
Log in
to unlock special pricing