Image is representational - see mfr. specs

805F3R0E

Ohmite

Res Wirewound 3 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance Guarantee
Description +
Res Wirewound 3 Ohm 1% 5W ±50ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 805F3R0E
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    805F3R0E
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Technology:
    Wirewound
  • Case Style:
    Aluminum Housed
  • Mounting:
    Chassis Mount
  • Power Rating:
    5 W
  • Termination Style:
    Axial
  • Resistance Value:
    3 Ohm
  • Tolerance:
    1 %
  • Temperature Coefficient:
    ±50 ppm/°C
  • Military Standard:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks can ship 9/2/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$4.74
25
$4.31
200
$4.08
400
$3.97
600
$3.96
1,000
$3.59
2,600
$2.90
5,000 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!