- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 805F3K0E
Ohmite
805F3K0E
Res Wirewound 3K Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound 3K Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 805F3K0E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:805F3K0E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:5 W
-
Termination Style:Axial
-
Resistance Value:3 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is 805F3K0E RoHS compliant?
Yes, 805F3K0E is RoHS compliant.
What is the lead time for 805F3K0E?
The standard lead time for 805F3K0E is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
50
13 Weeks
can ship
11/26/26
Price (USD)
Qty
Unit Price
5
$11.20
10
$10.10
25
$9.87
50
$8.98
100
$7.17
150
$7.13
200 +
$6.86
Click for Quote
Log in
to unlock special pricing