- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 805F3K0
Available Replacements
ROHs Equivalent
Ohmite
805F3K0
Res Wirewound 3K Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
View Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance
Description
+
Res Wirewound 3K Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 805F3K0
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:805F3K0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8533210090
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:5 W
-
Termination Style:Axial
-
Resistance Value:3 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is 805F3K0 discontinued?
Yes, 805F3K0 from Ohmite is discontinued (end-of-life October 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 805F3K0 RoHS compliant?
No, 805F3K0 is not RoHS compliant.
What is the lead time for 805F3K0?
The standard lead time for 805F3K0 is approximately 39 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.