Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

805F15RE

Res Wirewound 15 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Res Wirewound 15 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 805F15RE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 805F15RE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533210090
COO: IN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Chassis Mount
Power Rating: 5 W
Termination Style: Axial
Resistance Value: 15 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 805F15RE RoHS compliant?
Yes, 805F15RE is RoHS compliant.
What is the lead time for 805F15RE?
The standard lead time for 805F15RE is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,162
Ships today, if you order in
Minimum Order Quantity:
5
13 Weeks can ship 2/5/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$15.14
25
$7.82
200
$6.19
400
$5.86
600
$5.83
1,000
$5.16
2,600
$5.14
5,000 +
$5.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!