Available Replacements
ROHs Equivalent
805F15RE 805F15RE Ohmite
805F15RE

Ohmite

In Stock: 1,162

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

805F15R

Res Wirewound 15 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Flange Mount

+ see all

View Datasheet Ask the Datasheet Accessories

RoHS Non-Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance
Description +
Res Wirewound 15 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: 805F15R
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 805F15R
Unit of Measure: Per Each
RoHS: No
HTS: 8533210090
COO: GB
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Technology: Wirewound
Case Style: Aluminum Housed
Mounting: Flange Mount
Power Rating: 5 W
Termination Style: Axial
Resistance Value: 15 Ohm
Tolerance: 1 %
Temperature Coefficient: ±20 ppm/°C
Military Standard: N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 805F15R discontinued?
Yes, 805F15R from Ohmite is discontinued (end-of-life October 2017). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 805F15R RoHS compliant?
No, 805F15R is not RoHS compliant.
What is the lead time for 805F15R?
The standard lead time for 805F15R is approximately 39 weeks. In-stock quantities ship from OnlineComponents.com.
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, keeping you connected to OnlineComponents.com and beyond!