- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 805F150E
Description
+
Res Wirewound 150 Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Chassis Mount
Search Keywords: 805F150E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:805F150E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Chassis Mount
-
Power Rating:5 W
-
Termination Style:Axial
-
Resistance Value:150 Ohm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
220
Can Ship immediately
Minimum Order Quantity:
5
13 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$7.27
25
$6.10
200
$5.40
400
$5.18
600
$5.17
1,000
$4.63
2,600
$3.69
5,000 +
$3.64
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT