- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Other Mounting ›
- 805F10KE
Ohmite
805F10KE
Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Flange Mount
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Certificate of Compliance
Description
+
Res Wirewound 10K Ohm 1% 5W ±20ppm/°C Aluminum Housed AXL Flange Mount
Search Keywords: 805F10KE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:805F10KE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Technology:Wirewound
-
Case Style:Aluminum Housed
-
Mounting:Flange Mount
-
Power Rating:5 W
-
Termination Style:Axial
-
Resistance Value:10 KOhm
-
Tolerance:1 %
-
Temperature Coefficient:±20 ppm/°C
-
Military Standard:N/R
Product Guides
+
Frequently Asked Questions
Is 805F10KE RoHS compliant?
Yes, 805F10KE is RoHS compliant.
What is the lead time for 805F10KE?
The standard lead time for 805F10KE is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
50
$13.60
100
$8.37
150
$6.62
200 +
$6.49
Click for Quote
Log in
to unlock special pricing