- Home ›
- All Products›
- Resistors ›
- Accessories ›
- Resistor Accessories ›
- 7PA75E
Description
+
Resistor Mtg Hardware - 6.75" Long #10 Thru-Bolt - For 75W Resistors
Search Keywords: 7PA75E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:7PA75E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Thru-Bolt
-
Resistor Type:Resistor Fixed Single-Other Mounting
-
Associated Resistor Family:200,210,270
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
5
$10.41
25
$9.89
50
$6.16
100
$6.08
250
$5.91
500
$5.84
1,000 +
$5.80
Click for Quote
Log in
to unlock special pricing