Image is representational - see manufacturer specifications

Ohmite

7PA25E

Resistor Mtg Hardware - 2.75" Long #10 Thru-Bolt - For 25W Resistors

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
Resistor Mtg Hardware - 2.75" Long #10 Thru-Bolt - For 25W Resistors
Search Keywords: 7PA25E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 7PA25E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533900000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Thru-Bolt
Resistor Type: Resistor Fixed Single-Other Mounting
Associated Resistor Family: 200,210,270
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 7PA25E RoHS compliant?
Yes, 7PA25E is RoHS compliant.
What is the lead time for 7PA25E?
The standard lead time for 7PA25E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 749
Can Ship immediately
Minimum Order Quantity:
5
8 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.69
25
$9.97
50
$8.20
100
$7.44
250
$7.40
500
$7.33
1,000 +
$7.19
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!