- Home ›
- All Products›
- 711-11E
Description
+
Model 711 Tap Switch 7A 125V/Box Ohmite Rohs Compliant: Yes |Ohmite 711-11E
Search Keywords: 71111E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:711-11E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509025
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.