- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 650FPR005E
Description
+
Res Metal Film 0.005 Ohm 1% 5W Conformal Coated AXL
Search Keywords: 650FPR005E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:650FPR005E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:5 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:N/A
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
Order Increment:
25
24 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
250
$22.50
500
$11.88
750
$8.17
1,000 +
$8.00
Click for Quote
Log in
to unlock special pricing