- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 650FPR002E
Description
+
Res Metal Film 0.002 Ohm 1% 5W Conformal Coated AXL
Search Keywords: 650FPR002E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:650FPR002E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:5 W
-
Resistance Value:2 MOhm
-
Tolerance:1 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:N/A
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
124
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
250
Order Increment:
25
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
25
$24.27
50
$24.20
100
$24.14
250
$24.08
500
$12.71
750
$8.74
1,000 +
$8.57
Click for Quote
Log in
to unlock special pricing