Image is representational - see mfr. specs

630HR025E

Ohmite

Res Metal Film 0.025 Ohm 3% 3W Conformal Coated AXL

+ see all

Veri Sayfası Donatılar Notify Me

RoHS Compliant
BULK Paketleme
Certificate of Compliance Guarantee
tanım +
Res Metal Film 0.025 Ohm 3% 3W Conformal Coated AXL
Search Keywords: 630HR025E
şartname +
  • Product Attribute
    Attribute Value Select Attribute
  • satıcı:
    Ohmite
  • Parça Numarası:
    630HR025E
  • Ölçü Birimi:
    Per Each
  • RoHS :
    Yes
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    3 W
  • Resistance Value:
    25 mOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    32.487 mm
  • Terminal Pitch:
    N/R
Tools/3D Models +
kaynaklar +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
Stokta: 0
Minimum Order Quantity:
50
çoklu:
25
14 Weeks Gemi olabilir 8.24.26
Sipariş Bakiyesi
PRICE (USD)
MİKTAR
Unit Price
50
$0.6154
500
$0.5000
1.000
$0.4776
2.500
$0.4507
5.000
$0.4384
7.500
$0.4373
10.000
$0.4267
15.000 +
$0.4256
Click for Quote
Giriş yapmak özel fiyatların kilidini açmak için

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!