Available Replacements
Эквивалент ROHs
615HR020E 615HR020E Ohmite
615HR020E

Ohmite

In Stock: 0

Minimum Order: 50

View Product
Image is representational - see manufacturer specifications

Ohmite Authorized Distributor

615HR020

Res Metal Film 0.02 Ohm 3% 1.5W Conformal Coated AXL

+ see all

View Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance
Description +
Res Metal Film 0.02 Ohm 3% 1.5W Conformal Coated AXL
Search Keywords: 615HR020
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Ohmite
  • Part No:
    615HR020
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8533210080
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Termination Style:
    Axial
  • Power Rating:
    1.5 W
  • Resistance Value:
    20 MOhm
  • Tolerance:
    3 %
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
  • Packaging:
    N/A
  • Dimension:
    19.05 mm
  • Terminal Pitch:
    N/R
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 615HR020 RoHS compliant?
No, 615HR020 is not RoHS compliant.
What is the lead time for 615HR020?
The standard lead time for 615HR020 is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
6 Weeks can ship 11/6/26

Join the circuit, keeping you connected to OnlineComponents.com and beyond!