Image is representational - see manufacturer specifications

Ohmite

6120K-4E

The 6120K-4E is an elongated, RoHS compliant mounting bracket designed for securely mounting a single resistor with a 4-inch c ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BULK Packaging
Certificate of Compliance
Description +
The 6120K-4E is an elongated, RoHS compliant mounting bracket designed for securely mounting a single resistor with a 4-inch core length.
Search Keywords: 6120K4E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 6120K-4E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8533900000
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Bracket with Thru-Bolt
Resistor Type: Resistor Fixed Single-Other Mounting
Associated Resistor Family: 210,270
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 6120K-4E RoHS compliant?
Yes, 6120K-4E is RoHS compliant.
What is the lead time for 6120K-4E?
The standard lead time for 6120K-4E is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
200   can ship 12/28/26
Minimum Order Quantity:
5
13 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.22
25
$20.40
50
$18.01
100
$16.03
250
$15.99
500
$15.95
1,000 +
$15.91
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!