- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 610HR050E
Ohmite
610HR050E
Res Metal Film 0.05 Ohm 3% 1W Conformal Coated AXL
View Datasheet Accessories Notify Me
RoHS Compliant
BULK Packaging
Description
+
Res Metal Film 0.05 Ohm 3% 1W Conformal Coated AXL
Search Keywords: 610HR050E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:610HR050E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:50 mOhm
-
Tolerance:3 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:19.05 mm
-
Terminal Pitch:N/R
Product Guides
+
Frequently Asked Questions
Is 610HR050E RoHS compliant?
Yes, 610HR050E is RoHS compliant.
What is the lead time for 610HR050E?
The standard lead time for 610HR050E is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,605
Ships today, if you order in
Minimum Order Quantity:
250
14 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$1.1500
500
$0.6639
1,000
$0.5780
2,500
$0.5655
5,000
$0.4653
7,500
$0.4642
10,000
$0.4630
15,000 +
$0.4619
Click for Quote
Log in
to unlock special pricing