- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 610HR030E
Description
+
Res Metal Film 0.03 Ohm 3% 1W Conformal Coated AXL
Search Keywords: 610HR030E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:610HR030E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Axial
-
Power Rating:1 W
-
Resistance Value:30 MOhm
-
Tolerance:3 %
-
Temperature Coefficient:N/A
-
Operating Temperature:N/A
-
Packaging:N/A
-
Dimension:16.51 mm
-
Terminal Pitch:N/R
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
561
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
25
14 Weeks
can ship
9/1/26
Price (USD)
Qty
Unit Price
50
$0.4245
500
$0.3797
1,000
$0.3711
2,500
$0.3606
5,000
$0.3559
7,500
$0.3550
10,000
$0.3513
15,000 +
$0.3505
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT