- Home ›
- All Products›
- Resistors ›
- Fixed Resistors ›
- Resistor Fixed Single-Through Hole ›
- 610FPR005E
Description
+
Res 0.005 Ohm 1% 1W ±100ppm/°C Conformal Coated RDL
Search Keywords: 610FPR005E
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Ohmite
-
Part No:610FPR005E
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Termination Style:Radial
-
Power Rating:1 W
-
Resistance Value:5 mOhm
-
Tolerance:1 %
-
Temperature Coefficient:±100 ppm/°C
-
Operating Temperature:-55 to 275 °C
-
Packaging:N/A
-
Dimension:28.96 x 7.1 mm
-
Terminal Pitch:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
63
$7.76
125
$5.87
188
$5.46
250 +
$5.35
Click for Quote
Log in
to unlock special pricing