Image is representational - see manufacturer specifications

Ohmite

608-8T2E

MODEL 608 TAP SWITCH 100A 300V

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance
Description +
MODEL 608 TAP SWITCH 100A 300V
Search Keywords: 6088T2E
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Ohmite
Part No: 608-8T2E
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509025
COO: MX
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 608-8T2E RoHS compliant?
Yes, 608-8T2E is RoHS compliant.
What is the lead time for 608-8T2E?
The standard lead time for 608-8T2E is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately
8 Weeks can ship 1/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$2,916.20
3
$2,887.33
5 +
$2,880.11
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!